
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | -- | |
| Package | CASE-T-3528-12(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.1Ω@100kHz | |
| Current - Leakage | 1uA | |
| Voltage Rating | 10V | |
| Capacitance | 4.7uF | |
| Dissipation Factor | 6% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NOJT475M010RWJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | -- | |
| Package | CASE-T-3528-12(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.1Ω@100kHz | |
| Current - Leakage | 1uA | |
| Voltage Rating | 10V | |
| Capacitance | 4.7uF | |
| Dissipation Factor | 6% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NOJT475M010RWJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NOJT475M010RWJ datasheets or manufacturer documentation.
The NOJT475M010RWJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.