* Images are for reference only
NJ28MA0103H--
Extended
- Manufacturer
- --
- MFR.Part #
- NJ28MA0103H--
- JLCPCB Part #
- C17512059
- Package
- -
- Description
- -55℃~+150℃ 10kΩ 16mW 3960K ±0.5% ±3% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.2723
30+
$0.2420
100+
$0.2042
500+
$0.1873
1000+
$0.1771
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →