
M39014/01-1296V
- Manufacturer
- MFR.Part #
- M39014/01-1296V
- JLCPCB Part #
- C1644213
- Package
- Plugin
- Description
- 200V 68pF ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 68pF |

* Images are for reference only
M39014/01-1296V
Extended- Manufacturer
- MFR.Part #
- M39014/01-1296V
- JLCPCB Part #
- C1644213
- Package
- Plugin
- Description
- 200V 68pF ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M39014/01-1296V
Extended- Manufacturer
- MFR.Part #
- M39014/01-1296V
- JLCPCB Part #
- C1644213
- Package
- Plugin
- Description
- 200V 68pF ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M39014/01-1296V Specifications
M39014/01-1296V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 68pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M39014/01-1296V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M39014/01-1296V Documents
M39014/01-1296V datasheets or manufacturer documentation.
M39014/01-1296V Schematic Symbol & PCB Footprint
The M39014/01-1296V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.