
M39006/31-0069
- Manufacturer
- MFR.Part #
- M39006/31-0069
- JLCPCB Part #
- C1140009
- Package
- Plugin
- Description
- -55℃~+125℃ 180uF 75V 900mΩ@120Hz ±20% 插件 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ@120Hz | |
| Voltage Rating | 75V | |
| Tolerance | ±20% | |
| Capacitance | 180uF |

* Images are for reference only
M39006/31-0069
Extended- Manufacturer
- MFR.Part #
- M39006/31-0069
- JLCPCB Part #
- C1140009
- Package
- Plugin
- Description
- -55℃~+125℃ 180uF 75V 900mΩ@120Hz ±20% 插件 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M39006/31-0069
Extended- Manufacturer
- MFR.Part #
- M39006/31-0069
- JLCPCB Part #
- C1140009
- Package
- Plugin
- Description
- -55℃~+125℃ 180uF 75V 900mΩ@120Hz ±20% 插件 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M39006/31-0069 Specifications
M39006/31-0069 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ@120Hz | |
| Voltage Rating | 75V | |
| Tolerance | ±20% | |
| Capacitance | 180uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M39006/31-0069. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M39006/31-0069 Documents
M39006/31-0069 datasheets or manufacturer documentation.
M39006/31-0069 Schematic Symbol & PCB Footprint
The M39006/31-0069 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.