
LT11020T0050JBK
- Manufacturer
- MFR.Part #
- LT11020T0050JBK
- JLCPCB Part #
- C5666360
- Package
- -
- Description
- 0Hz~18GHz Terminal - RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | -- | |
| Package | - | |
| Function | Terminal | |
| Frequency Range | 0Hz~18GHz |

* Images are for reference only
LT11020T0050JBK
Extended- Manufacturer
- MFR.Part #
- LT11020T0050JBK
- JLCPCB Part #
- C5666360
- Package
- -
- Description
- 0Hz~18GHz Terminal - RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LT11020T0050JBK
Extended- Manufacturer
- MFR.Part #
- LT11020T0050JBK
- JLCPCB Part #
- C5666360
- Package
- -
- Description
- 0Hz~18GHz Terminal - RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT11020T0050JBK Specifications
LT11020T0050JBK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | -- | |
| Package | - | |
| Function | Terminal | |
| Frequency Range | 0Hz~18GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT11020T0050JBK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT11020T0050JBK Documents
LT11020T0050JBK datasheets or manufacturer documentation.
LT11020T0050JBK Schematic Symbol & PCB Footprint
The LT11020T0050JBK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.