This website requires JavaScript.

* Images are for reference only

LP0805A2150ASTR

Extended
Manufacturer
--
MFR.Part #
LP0805A2150ASTR
JLCPCB Part #
C6286988
Package
0805(2012METRIC),4PCPAD
Description
-40℃~+85℃ 0.4dB 1.905GHz~2.18GHz 20dB、30dB 50Ω Low Pass 0805(2012METRIC),4PCPAD RF Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8561
10+ $1.5846
30+ $1.4142
100+ $1.2407
500+ $1.1619
1000+ $1.1282

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons