CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP13B3M5R6DTAS
LMLP13B3M5R6DTAS
Extended
* Images are for reference only

LMLP13B3M5R6DTAS

Attributes
Value
Manufacturer
--
MFR.Part #
LMLP13B3M5R6DTAS
JLCPCB Part #
C17482262
Package
SMD,13.5x12.8mm
Description
12.8mΩ 12A 26.5A 5.6uH ±20% SMD,13.5x12.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,13.5x12.8mm
Current - Saturation(Isat)26.5A
Inductance5.6uH
Tolerance±20%
Current Rating12A
DC Resistance(DCR)12.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LMLP13B3M5R6DTAS
LMLP13B3M5R6DTAS

* Images are for reference only

LMLP13B3M5R6DTAS

Extended
Manufacturer

--

MFR.Part #
LMLP13B3M5R6DTAS
JLCPCB Part #
C17482262
Package
SMD,13.5x12.8mm
Description
12.8mΩ 12A 26.5A 5.6uH ±20% SMD,13.5x12.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP13B3M5R6DTAS

* Images are for reference only

LMLP13B3M5R6DTAS

Extended
Manufacturer

--

MFR.Part #
LMLP13B3M5R6DTAS
JLCPCB Part #
C17482262
Package
SMD,13.5x12.8mm
Description
12.8mΩ 12A 26.5A 5.6uH ±20% SMD,13.5x12.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMLP13B3M5R6DTAS Specifications

LMLP13B3M5R6DTAS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturer--
PackageSMD,13.5x12.8mm
Current - Saturation(Isat)26.5A
Inductance5.6uH
Tolerance±20%
Current Rating12A
DC Resistance(DCR)12.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMLP13B3M5R6DTAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMLP13B3M5R6DTAS Documents

LMLP13B3M5R6DTAS datasheets or manufacturer documentation.

LMLP13B3M5R6DTAS Schematic Symbol & PCB Footprint

The LMLP13B3M5R6DTAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.