* Images are for reference only
LMLP0808M150CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0808M150CTAS
- JLCPCB Part #
- C17338696
- Package
- SMD,8x8mm
- Description
- 15uH 2.4A 2.7A 50mΩ ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7671
10+
$0.6256
30+
$0.5548
100+
$0.4841
500+
$0.4423
1000+
$0.4198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products