* Images are for reference only
LMLP05B5M220CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP05B5M220CTAR
- JLCPCB Part #
- C17259122
- Package
- 2020
- Description
- 1A 22uH 260mΩ 900mA ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4503
10+
$0.3587
30+
$0.3201
100+
$0.2702
500+
$0.2493
800+
$0.2348
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products