* Images are for reference only
LMLP0405MR47DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0405MR47DTAS
- JLCPCB Part #
- C1857975
- Package
- SMD,4.5x4mm
- Description
- 12.5mΩ 470nH 7A 9.5A ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1581
10+
$0.1250
30+
$0.1108
100+
$0.0932
500+
$0.0853
1000+
$0.0806
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →