
LCCI0402S1N0GTAR
- Manufacturer
- MFR.Part #
- LCCI0402S1N0GTAR
- JLCPCB Part #
- C6583855
- Package
- 0402
- Description
- 10GHz 1A 1nH 80mΩ 8@100MHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Inductance | 1nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 10GHz | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 80mΩ |

* Images are for reference only
LCCI0402S1N0GTAR
Extended- Manufacturer
- MFR.Part #
- LCCI0402S1N0GTAR
- JLCPCB Part #
- C6583855
- Package
- 0402
- Description
- 10GHz 1A 1nH 80mΩ 8@100MHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LCCI0402S1N0GTAR
Extended- Manufacturer
- MFR.Part #
- LCCI0402S1N0GTAR
- JLCPCB Part #
- C6583855
- Package
- 0402
- Description
- 10GHz 1A 1nH 80mΩ 8@100MHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCCI0402S1N0GTAR Specifications
LCCI0402S1N0GTAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Inductance | 1nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 10GHz | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 80mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCCI0402S1N0GTAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCCI0402S1N0GTAR Documents
LCCI0402S1N0GTAR datasheets or manufacturer documentation.
LCCI0402S1N0GTAR Schematic Symbol & PCB Footprint
The LCCI0402S1N0GTAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.