
LCCI0402J6N8GTAR
- Manufacturer
- MFR.Part #
- LCCI0402J6N8GTAR
- JLCPCB Part #
- C6216683
- Package
- 0402
- Description
- 250mΩ 4.5GHz 6.8nH 600mA 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Inductance | 6.8nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 4.5GHz | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 250mΩ |

* Images are for reference only
LCCI0402J6N8GTAR
Extended- Manufacturer
- MFR.Part #
- LCCI0402J6N8GTAR
- JLCPCB Part #
- C6216683
- Package
- 0402
- Description
- 250mΩ 4.5GHz 6.8nH 600mA 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LCCI0402J6N8GTAR
Extended- Manufacturer
- MFR.Part #
- LCCI0402J6N8GTAR
- JLCPCB Part #
- C6216683
- Package
- 0402
- Description
- 250mΩ 4.5GHz 6.8nH 600mA 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCCI0402J6N8GTAR Specifications
LCCI0402J6N8GTAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Inductance | 6.8nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 4.5GHz | |
| Tolerance | ±5% | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 250mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCCI0402J6N8GTAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCCI0402J6N8GTAR Documents
LCCI0402J6N8GTAR datasheets or manufacturer documentation.
LCCI0402J6N8GTAR Schematic Symbol & PCB Footprint
The LCCI0402J6N8GTAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.