CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. L0805220GEWTR\O
L0805220GEWTR\O
Extended
* Images are for reference only

L0805220GEWTR\O

Attributes
Value
Manufacturer
--
MFR.Part #
L0805220GEWTR\O
JLCPCB Part #
C6579064
Package
0805
Description
1.4GHz 22nH 36@450MHz 400mΩ 500mA ±2% 0805 Inductors (SMD)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
Manufacturer--
Package0805
Inductance22nH
Q @ Frequency36@450MHz
Frequency - Self Resonant1.4GHz
Tolerance±2%
Current Rating500mA
DC Resistance(DCR)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. L0805220GEWTR\O
L0805220GEWTR\O

* Images are for reference only

L0805220GEWTR\O

Extended
Manufacturer

--

MFR.Part #
L0805220GEWTR\O
JLCPCB Part #
C6579064
Package
0805
Description
1.4GHz 22nH 36@450MHz 400mΩ 500mA ±2% 0805 Inductors (SMD)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L0805220GEWTR\O

* Images are for reference only

L0805220GEWTR\O

Extended
Manufacturer

--

MFR.Part #
L0805220GEWTR\O
JLCPCB Part #
C6579064
Package
0805
Description
1.4GHz 22nH 36@450MHz 400mΩ 500mA ±2% 0805 Inductors (SMD)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L0805220GEWTR\O Specifications

L0805220GEWTR\O technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
Manufacturer--
Package0805
Inductance22nH
Q @ Frequency36@450MHz
Frequency - Self Resonant1.4GHz
Tolerance±2%
Current Rating500mA
DC Resistance(DCR)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L0805220GEWTR\O. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L0805220GEWTR\O Documents

L0805220GEWTR\O datasheets or manufacturer documentation.

L0805220GEWTR\O Schematic Symbol & PCB Footprint

The L0805220GEWTR\O schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.