* Images are for reference only
L08051R8DEWTR
Extended
- Manufacturer
- --
- MFR.Part #
- L08051R8DEWTR
- JLCPCB Part #
- C2050206
- Package
- 0805
- Description
- 1.8nH 10GHz 1A 50@450MHz 60mΩ 0805 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2355
10+
$0.1861
30+
$0.1651
100+
$0.1387
500+
$0.1270
1000+
$0.1199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products