
L0805120JEWTR
- Manufacturer
- MFR.Part #
- L0805120JEWTR
- JLCPCB Part #
- C2052158
- Package
- 0805
- Description
- 12nH 2.4GHz 200mΩ 40@450MHz 750mA ±5% 0805 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0805 | |
| Inductance | 12nH | |
| Q @ Frequency | 40@450MHz | |
| Frequency - Self Resonant | 2.4GHz | |
| Tolerance | ±5% | |
| Current Rating | 750mA | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
L0805120JEWTR
Extended- Manufacturer
- MFR.Part #
- L0805120JEWTR
- JLCPCB Part #
- C2052158
- Package
- 0805
- Description
- 12nH 2.4GHz 200mΩ 40@450MHz 750mA ±5% 0805 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L0805120JEWTR
Extended- Manufacturer
- MFR.Part #
- L0805120JEWTR
- JLCPCB Part #
- C2052158
- Package
- 0805
- Description
- 12nH 2.4GHz 200mΩ 40@450MHz 750mA ±5% 0805 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L0805120JEWTR Specifications
L0805120JEWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0805 | |
| Inductance | 12nH | |
| Q @ Frequency | 40@450MHz | |
| Frequency - Self Resonant | 2.4GHz | |
| Tolerance | ±5% | |
| Current Rating | 750mA | |
| DC Resistance(DCR) | 200mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L0805120JEWTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L0805120JEWTR Documents
L0805120JEWTR datasheets or manufacturer documentation.
L0805120JEWTR Schematic Symbol & PCB Footprint
The L0805120JEWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.