CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. L06031R5CGSTR
L06031R5CGSTR
Extended
* Images are for reference only

L06031R5CGSTR

Attributes
Value
Manufacturer
--
MFR.Part #
L06031R5CGSTR
JLCPCB Part #
C1331021
Package
0603
Description
1.5nH 10GHz 1A 26@450MHz 60mΩ 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
Manufacturer--
Package0603
Inductance1.5nH
Q @ Frequency26@450MHz
Frequency - Self Resonant10GHz
Current Rating1A
DC Resistance(DCR)60mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. L06031R5CGSTR
L06031R5CGSTR

* Images are for reference only

L06031R5CGSTR

Extended
Manufacturer

--

MFR.Part #
L06031R5CGSTR
JLCPCB Part #
C1331021
Package
0603
Description
1.5nH 10GHz 1A 26@450MHz 60mΩ 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L06031R5CGSTR

* Images are for reference only

L06031R5CGSTR

Extended
Manufacturer

--

MFR.Part #
L06031R5CGSTR
JLCPCB Part #
C1331021
Package
0603
Description
1.5nH 10GHz 1A 26@450MHz 60mΩ 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L06031R5CGSTR Specifications

L06031R5CGSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
Manufacturer--
Package0603
Inductance1.5nH
Q @ Frequency26@450MHz
Frequency - Self Resonant10GHz
Current Rating1A
DC Resistance(DCR)60mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L06031R5CGSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L06031R5CGSTR Documents

L06031R5CGSTR datasheets or manufacturer documentation.

L06031R5CGSTR Schematic Symbol & PCB Footprint

The L06031R5CGSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.