
KGM05ACG1E330MN
- Manufacturer
- MFR.Part #
- KGM05ACG1E330MN
- JLCPCB Part #
- C20217299
- Package
- -
- Description
- 25V 33pF NP0、C0G ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0、C0G |

* Images are for reference only
KGM05ACG1E330MN
Extended- Manufacturer
- MFR.Part #
- KGM05ACG1E330MN
- JLCPCB Part #
- C20217299
- Package
- -
- Description
- 25V 33pF NP0、C0G ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KGM05ACG1E330MN
Extended- Manufacturer
- MFR.Part #
- KGM05ACG1E330MN
- JLCPCB Part #
- C20217299
- Package
- -
- Description
- 25V 33pF NP0、C0G ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KGM05ACG1E330MN Specifications
KGM05ACG1E330MN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0、C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KGM05ACG1E330MN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KGM05ACG1E330MN Documents
KGM05ACG1E330MN datasheets or manufacturer documentation.
KGM05ACG1E330MN Schematic Symbol & PCB Footprint
The KGM05ACG1E330MN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.