
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 1.6V~3.63V | |
| Frequency | 27MHz | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KC7050K27.0000C10E00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 1.6V~3.63V | |
| Frequency | 27MHz | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC7050K27.0000C10E00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KC7050K27.0000C10E00 datasheets or manufacturer documentation.
The KC7050K27.0000C10E00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.