
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD5032-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Type | CMOS | |
| Frequency | 12MHz | |
| Current - Supply | 9.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KC5032A12.0000CM0E00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD5032-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Type | CMOS | |
| Frequency | 12MHz | |
| Current - Supply | 9.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC5032A12.0000CM0E00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KC5032A12.0000CM0E00 datasheets or manufacturer documentation.
The KC5032A12.0000CM0E00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.