HR01562J
Extended
* Images are for reference only

HR01562J

Attributes
Value
Manufacturer
MFR.Part #
HR01562J
JLCPCB Part #
C19511364
Package
Plugin
Description
-55℃~+125℃ 5.6kΩ 63mW Thick Film Resistor ±250ppm/℃ ±5% 插件 Through Hole Resistors
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
Manufacturer--
PackagePlugin
Resistance5.6kΩ
Power(Watts)63mW
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±250ppm/℃