
HR01511J
- Manufacturer
- MFR.Part #
- HR01511J
- JLCPCB Part #
- C19348666
- Package
- Plugin
- Description
- -55℃~+125℃ 510Ω 63mW Thick Film Resistor ±250ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | -- | |
| Package | Plugin | |
| Resistance | 510Ω | |
| Power(Watts) | 63mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
HR01511J
Extended- Manufacturer
- MFR.Part #
- HR01511J
- JLCPCB Part #
- C19348666
- Package
- Plugin
- Description
- -55℃~+125℃ 510Ω 63mW Thick Film Resistor ±250ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HR01511J
Extended- Manufacturer
- MFR.Part #
- HR01511J
- JLCPCB Part #
- C19348666
- Package
- Plugin
- Description
- -55℃~+125℃ 510Ω 63mW Thick Film Resistor ±250ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HR01511J Specifications
HR01511J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | -- | |
| Package | Plugin | |
| Resistance | 510Ω | |
| Power(Watts) | 63mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR01511J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HR01511J Documents
HR01511J datasheets or manufacturer documentation.
HR01511J Schematic Symbol & PCB Footprint
The HR01511J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.