
HLQ021R1BTTR
- Manufacturer
- MFR.Part #
- HLQ021R1BTTR
- JLCPCB Part #
- C5650342
- Package
- 0402
- Description
- 1.1nH 100mΩ 17@450MHz 330mA 7GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Inductance | 1.1nH | |
| Q @ Frequency | 17@450MHz | |
| Frequency - Self Resonant | 7GHz | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
HLQ021R1BTTR
Extended- Manufacturer
- MFR.Part #
- HLQ021R1BTTR
- JLCPCB Part #
- C5650342
- Package
- 0402
- Description
- 1.1nH 100mΩ 17@450MHz 330mA 7GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HLQ021R1BTTR
Extended- Manufacturer
- MFR.Part #
- HLQ021R1BTTR
- JLCPCB Part #
- C5650342
- Package
- 0402
- Description
- 1.1nH 100mΩ 17@450MHz 330mA 7GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLQ021R1BTTR Specifications
HLQ021R1BTTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | -- | |
| Package | 0402 | |
| Inductance | 1.1nH | |
| Q @ Frequency | 17@450MHz | |
| Frequency - Self Resonant | 7GHz | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLQ021R1BTTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLQ021R1BTTR Documents
HLQ021R1BTTR datasheets or manufacturer documentation.
HLQ021R1BTTR Schematic Symbol & PCB Footprint
The HLQ021R1BTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.