CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GG0402052R542P
GG0402052R542P
Extended
* Images are for reference only

GG0402052R542P

Attributes
Value
Manufacturer
--
MFR.Part #
GG0402052R542P
JLCPCB Part #
C1973257
Package
0402
Description
-55℃~+125℃ 100nA 15.5V 2.5pF 3A@8/20us 46W@8/20us 5.5V 5V ESD IEC 61000-4-2、IEC 61000-4-4 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer--
Package0402
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance2.5pF
Peak Pulse Power Dissipation (Ppp)46W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15.5V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GG0402052R542P
GG0402052R542P

* Images are for reference only

GG0402052R542P

Extended
Manufacturer

--

MFR.Part #
GG0402052R542P
JLCPCB Part #
C1973257
Package
0402
Description
-55℃~+125℃ 100nA 15.5V 2.5pF 3A@8/20us 46W@8/20us 5.5V 5V ESD IEC 61000-4-2、IEC 61000-4-4 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GG0402052R542P

* Images are for reference only

GG0402052R542P

Extended
Manufacturer

--

MFR.Part #
GG0402052R542P
JLCPCB Part #
C1973257
Package
0402
Description
-55℃~+125℃ 100nA 15.5V 2.5pF 3A@8/20us 46W@8/20us 5.5V 5V ESD IEC 61000-4-2、IEC 61000-4-4 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GG0402052R542P Specifications

GG0402052R542P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer--
Package0402
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance2.5pF
Peak Pulse Power Dissipation (Ppp)46W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15.5V
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown5.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GG0402052R542P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GG0402052R542P Documents

GG0402052R542P datasheets or manufacturer documentation.

GG0402052R542P Schematic Symbol & PCB Footprint

The GG0402052R542P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.