* Images are for reference only
FSB16N0104J
Extended
- Manufacturer
- --
- MFR.Part #
- FSB16N0104J
- JLCPCB Part #
- C6558024
- Package
- -
- Description
- -40℃~+85℃ 100nF 700V、2kV ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3703
10+
$2.0391
30+
$1.8316
100+
$1.6194
500+
$1.5229
1000+
$1.4811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →