
FFB46L0305K--
- Manufacturer
- MFR.Part #
- FFB46L0305K--
- JLCPCB Part #
- C5741671
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 180V、1.1kV 3uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | -- | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 180V、1.1kV | |
| Tolerance | ±10% | |
| Capacitance | 3uF |

* Images are for reference only
FFB46L0305K--
Extended- Manufacturer
- MFR.Part #
- FFB46L0305K--
- JLCPCB Part #
- C5741671
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 180V、1.1kV 3uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FFB46L0305K--
Extended- Manufacturer
- MFR.Part #
- FFB46L0305K--
- JLCPCB Part #
- C5741671
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 180V、1.1kV 3uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFB46L0305K-- Specifications
FFB46L0305K-- technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | -- | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 180V、1.1kV | |
| Tolerance | ±10% | |
| Capacitance | 3uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFB46L0305K--. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFB46L0305K-- Documents
FFB46L0305K-- datasheets or manufacturer documentation.
FFB46L0305K-- Schematic Symbol & PCB Footprint
The FFB46L0305K-- schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.