
F951C226MTAAQ2
- Manufacturer
- MFR.Part #
- F951C226MTAAQ2
- JLCPCB Part #
- C1958603
- Package
- 1411
- Description
- -55℃~+125℃ 1.4Ω 16V 22uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF |

* Images are for reference only
F951C226MTAAQ2
Extended- Manufacturer
- MFR.Part #
- F951C226MTAAQ2
- JLCPCB Part #
- C1958603
- Package
- 1411
- Description
- -55℃~+125℃ 1.4Ω 16V 22uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F951C226MTAAQ2
Extended- Manufacturer
- MFR.Part #
- F951C226MTAAQ2
- JLCPCB Part #
- C1958603
- Package
- 1411
- Description
- -55℃~+125℃ 1.4Ω 16V 22uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F951C226MTAAQ2 Specifications
F951C226MTAAQ2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F951C226MTAAQ2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F951C226MTAAQ2 Documents
F951C226MTAAQ2 datasheets or manufacturer documentation.
F951C226MTAAQ2 Schematic Symbol & PCB Footprint
The F951C226MTAAQ2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.