* Images are for reference only
F951A107KBAAQ2
Extended
- Manufacturer
- --
- MFR.Part #
- F951A107KBAAQ2
- JLCPCB Part #
- C1960161
- Package
- 1411
- Description
- -55℃~+125℃ 100uF 10V 400mΩ ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7190
10+
$0.5871
30+
$0.5212
100+
$0.4552
500+
$0.4166
1000+
$0.3973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →