F931D226KCC
Extended
* Images are for reference only

F931D226KCC

Attributes
Value
Manufacturer
MFR.Part #
F931D226KCC
JLCPCB Part #
C1962207
Package
2312
Description
-55℃~+125℃ 1.1Ω@100kHz 20V 22uF ±10% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package2312
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.1Ω@100kHz
Voltage Rating20V
Tolerance±10%
Capacitance22uF