
F380J106MMAAH3
- Manufacturer
- MFR.Part #
- F380J106MMAAH3
- JLCPCB Part #
- C2158264
- Package
- 0603
- Description
- -55℃~+105℃ 10uF 6.3V ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 0603 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |

* Images are for reference only
F380J106MMAAH3
Extended- Manufacturer
- MFR.Part #
- F380J106MMAAH3
- JLCPCB Part #
- C2158264
- Package
- 0603
- Description
- -55℃~+105℃ 10uF 6.3V ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F380J106MMAAH3
Extended- Manufacturer
- MFR.Part #
- F380J106MMAAH3
- JLCPCB Part #
- C2158264
- Package
- 0603
- Description
- -55℃~+105℃ 10uF 6.3V ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F380J106MMAAH3 Specifications
F380J106MMAAH3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 0603 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F380J106MMAAH3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F380J106MMAAH3 Documents
F380J106MMAAH3 datasheets or manufacturer documentation.
F380J106MMAAH3 Schematic Symbol & PCB Footprint
The F380J106MMAAH3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.