
F0805B1R25FSTR
- Manufacturer
- MFR.Part #
- F0805B1R25FSTR
- JLCPCB Part #
- C5700648
- Package
- 0805
- Description
- -55℃~+125℃ 1.25A 50A 0805 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | -- | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A | |
| Current Rating | 1.25A |

* Images are for reference only
F0805B1R25FSTR
Extended- Manufacturer
- MFR.Part #
- F0805B1R25FSTR
- JLCPCB Part #
- C5700648
- Package
- 0805
- Description
- -55℃~+125℃ 1.25A 50A 0805 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F0805B1R25FSTR
Extended- Manufacturer
- MFR.Part #
- F0805B1R25FSTR
- JLCPCB Part #
- C5700648
- Package
- 0805
- Description
- -55℃~+125℃ 1.25A 50A 0805 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F0805B1R25FSTR Specifications
F0805B1R25FSTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | -- | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A | |
| Current Rating | 1.25A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0805B1R25FSTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F0805B1R25FSTR Documents
F0805B1R25FSTR datasheets or manufacturer documentation.
F0805B1R25FSTR Schematic Symbol & PCB Footprint
The F0805B1R25FSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.