* Images are for reference only
CWR29MB106KBHZ
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29MB106KBHZ
- JLCPCB Part #
- C1664651
- Package
- 2915
- Description
- -55℃~+125℃ 10uF 35V 500mΩ ±10% 2915 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7112
10+
$10.1783
30+
$9.2438
100+
$8.4605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →