
CWR29KH106KCGC
- Manufacturer
- MFR.Part #
- CWR29KH106KCGC
- JLCPCB Part #
- C7238752
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 10uF 25V 350mΩ 3uA ±10% CASE-G-6728-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-G-6728-28(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 350mΩ | |
| Current - Leakage | 3uA | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |

* Images are for reference only
CWR29KH106KCGC
Extended- Manufacturer
- MFR.Part #
- CWR29KH106KCGC
- JLCPCB Part #
- C7238752
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 10uF 25V 350mΩ 3uA ±10% CASE-G-6728-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CWR29KH106KCGC
Extended- Manufacturer
- MFR.Part #
- CWR29KH106KCGC
- JLCPCB Part #
- C7238752
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 10uF 25V 350mΩ 3uA ±10% CASE-G-6728-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CWR29KH106KCGC Specifications
CWR29KH106KCGC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-G-6728-28(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 350mΩ | |
| Current - Leakage | 3uA | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWR29KH106KCGC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CWR29KH106KCGC Documents
CWR29KH106KCGC datasheets or manufacturer documentation.
Datasheet: CWR29KH106KCGC Datasheet (PDF)
CWR29KH106KCGC Schematic Symbol & PCB Footprint
The CWR29KH106KCGC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.