* Images are for reference only
CWR19HH686KCHZ
Extended
- Manufacturer
- --
- MFR.Part #
- CWR19HH686KCHZ
- JLCPCB Part #
- C5586812
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 10uA 15V 68uF 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3145
10+
$12.5017
30+
$11.3972
100+
$10.4715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →