
CWR19CC476KCEC
- Manufacturer
- MFR.Part #
- CWR19CC476KCEC
- JLCPCB Part #
- C5979618
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 2uA 3Ω 47uF 4V ±10% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Case-E-5125 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 2uA | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Voltage Rating | 4V | |
| Tolerance | ±10% | |
| Capacitance | 47uF |

* Images are for reference only
CWR19CC476KCEC
Extended- Manufacturer
- MFR.Part #
- CWR19CC476KCEC
- JLCPCB Part #
- C5979618
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 2uA 3Ω 47uF 4V ±10% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CWR19CC476KCEC
Extended- Manufacturer
- MFR.Part #
- CWR19CC476KCEC
- JLCPCB Part #
- C5979618
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 2uA 3Ω 47uF 4V ±10% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CWR19CC476KCEC Specifications
CWR19CC476KCEC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Case-E-5125 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 2uA | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Voltage Rating | 4V | |
| Tolerance | ±10% | |
| Capacitance | 47uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWR19CC476KCEC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CWR19CC476KCEC Documents
CWR19CC476KCEC datasheets or manufacturer documentation.
Datasheet: CWR19CC476KCEC Datasheet (PDF)
CWR19CC476KCEC Schematic Symbol & PCB Footprint
The CWR19CC476KCEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.