* Images are for reference only
CWR11MK474KB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR11MK474KB
- JLCPCB Part #
- C5586310
- Package
- 1210
- Description
- -55℃~+125℃ 10Ω 35V 470nF 500nA ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1353
10+
$12.3467
30+
$11.2555
100+
$10.3411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →