CWR11MC105KCB\TR
Extended
* Images are for reference only

CWR11MC105KCB\TR

Attributes
Value
Manufacturer
MFR.Part #
CWR11MC105KCB\TR
JLCPCB Part #
C5609055
Package
1210
Description
-55℃~+125℃ 1uF 35V 500nA 6.5Ω ±10% 1210 Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package1210
Operating Temperature-55℃~+125℃
Current - Leakage500nA
Equivalent Series Resistance(ESR)6.5Ω
Voltage Rating35V
Tolerance±10%
Capacitance1uF