
CWR11MB155JB
- Manufacturer
- MFR.Part #
- CWR11MB155JB
- JLCPCB Part #
- C5642501
- Package
- 2312
- Description
- -55℃~+125℃ 1.5uF 35V 4.5Ω 500nA ±5% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2312 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 500nA | |
| Equivalent Series Resistance(ESR) | 4.5Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±5% | |
| Capacitance | 1.5uF |

* Images are for reference only
CWR11MB155JB
Extended- Manufacturer
- MFR.Part #
- CWR11MB155JB
- JLCPCB Part #
- C5642501
- Package
- 2312
- Description
- -55℃~+125℃ 1.5uF 35V 4.5Ω 500nA ±5% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CWR11MB155JB
Extended- Manufacturer
- MFR.Part #
- CWR11MB155JB
- JLCPCB Part #
- C5642501
- Package
- 2312
- Description
- -55℃~+125℃ 1.5uF 35V 4.5Ω 500nA ±5% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CWR11MB155JB Specifications
CWR11MB155JB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2312 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 500nA | |
| Equivalent Series Resistance(ESR) | 4.5Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±5% | |
| Capacitance | 1.5uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWR11MB155JB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CWR11MB155JB Documents
CWR11MB155JB datasheets or manufacturer documentation.
CWR11MB155JB Schematic Symbol & PCB Footprint
The CWR11MB155JB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.