
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 4.4uA | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 22uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CWR11JK226KCC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 4.4uA | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Voltage Rating | 20V | |
| Tolerance | ±10% | |
| Capacitance | 22uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CWR11JK226KCC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CWR11JK226KCC datasheets or manufacturer documentation.
The CWR11JK226KCC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.