This website requires JavaScript.

* Images are for reference only

CWR09NB104KB

Extended
Manufacturer
--
MFR.Part #
CWR09NB104KB
JLCPCB Part #
C6542389
Package
-
Description
-55℃~+125℃ 100nF 1uA 22Ω 50V ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6098
200+ $7.4263
500+ $7.1786
1000+ $7.0547

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons