* Images are for reference only
CWR09CK685KB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR09CK685KB
- JLCPCB Part #
- C6892457
- Package
- CASE-C-5113-13(mm)
- Description
- -55℃~+125℃ 1uA 4V 5.5Ω 6.8uF ±10% CASE-C-5113-13(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5690
10+
$6.6097
30+
$6.0263
100+
$5.5362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →