* Images are for reference only
CM21X5R105M50AT
Extended
- Manufacturer
- --
- MFR.Part #
- CM21X5R105M50AT
- JLCPCB Part #
- C1849857
- Package
- 0805
- Description
- 1uF 50V X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 386
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
10+
$0.0303
30+
$0.0258
100+
$0.0232
500+
$0.0208
1000+
$0.0195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →