
CM02CG1R0C25AH
- Manufacturer
- MFR.Part #
- CM02CG1R0C25AH
- JLCPCB Part #
- C1849569
- Package
- 01005
- Description
- 1pF 25V C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 01005 | |
| Voltage Rating | 25V | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
CM02CG1R0C25AH
Extended- Manufacturer
- MFR.Part #
- CM02CG1R0C25AH
- JLCPCB Part #
- C1849569
- Package
- 01005
- Description
- 1pF 25V C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CM02CG1R0C25AH
Extended- Manufacturer
- MFR.Part #
- CM02CG1R0C25AH
- JLCPCB Part #
- C1849569
- Package
- 01005
- Description
- 1pF 25V C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM02CG1R0C25AH Specifications
CM02CG1R0C25AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 01005 | |
| Voltage Rating | 25V | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM02CG1R0C25AH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM02CG1R0C25AH Documents
CM02CG1R0C25AH datasheets or manufacturer documentation.
CM02CG1R0C25AH Schematic Symbol & PCB Footprint
The CM02CG1R0C25AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.