
CCR05CG101JRV
- Manufacturer
- MFR.Part #
- CCR05CG101JRV
- JLCPCB Part #
- C1647708
- Package
- Plugin
- Description
- 100pF 200V C0G ±5% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
CCR05CG101JRV
Extended- Manufacturer
- MFR.Part #
- CCR05CG101JRV
- JLCPCB Part #
- C1647708
- Package
- Plugin
- Description
- 100pF 200V C0G ±5% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CCR05CG101JRV
Extended- Manufacturer
- MFR.Part #
- CCR05CG101JRV
- JLCPCB Part #
- C1647708
- Package
- Plugin
- Description
- 100pF 200V C0G ±5% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCR05CG101JRV Specifications
CCR05CG101JRV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 200V | |
| Tolerance | ±5% | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCR05CG101JRV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCR05CG101JRV Documents
CCR05CG101JRV datasheets or manufacturer documentation.
CCR05CG101JRV Schematic Symbol & PCB Footprint
The CCR05CG101JRV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.