CB172G0684KBC
Extended
* Images are for reference only

CB172G0684KBC

Attributes
Value
Manufacturer
MFR.Part #
CB172G0684KBC
JLCPCB Part #
C6528358
Package
-
Description
-55℃~+125℃ 160V、250V 680nF Metallized Polyethylene Terephthalate (PET) ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Dielectric MaterialMetallized Polyethylene Terephthalate (PET)
Voltage Rating160V、250V
Tolerance±10%
Capacitance680nF