
CB052G0154K--
- Manufacturer
- MFR.Part #
- CB052G0154K--
- JLCPCB Part #
- C5567196
- Package
- 2824
- Description
- -55℃~+125℃ 150nF 250V Metallized Polyethylene Terephthalate (PET) ±10% 2824 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 2824 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 150nF |

* Images are for reference only
CB052G0154K--
Extended- Manufacturer
- MFR.Part #
- CB052G0154K--
- JLCPCB Part #
- C5567196
- Package
- 2824
- Description
- -55℃~+125℃ 150nF 250V Metallized Polyethylene Terephthalate (PET) ±10% 2824 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CB052G0154K--
Extended- Manufacturer
- MFR.Part #
- CB052G0154K--
- JLCPCB Part #
- C5567196
- Package
- 2824
- Description
- -55℃~+125℃ 150nF 250V Metallized Polyethylene Terephthalate (PET) ±10% 2824 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB052G0154K-- Specifications
CB052G0154K-- technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 2824 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 150nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB052G0154K--. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB052G0154K-- Documents
CB052G0154K-- datasheets or manufacturer documentation.
CB052G0154K-- Schematic Symbol & PCB Footprint
The CB052G0154K-- schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.