
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyethylene Naphthalate (PEN) | |
| Voltage Rating | 40V、50V | |
| Tolerance | ±5% | |
| Capacitance | 82nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB027D0823JBA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyethylene Naphthalate (PEN) | |
| Voltage Rating | 40V、50V | |
| Tolerance | ±5% | |
| Capacitance | 82nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB027D0823JBA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB027D0823JBA datasheets or manufacturer documentation.
The CB027D0823JBA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.