
AQ147M5R6BAJME
- Manufacturer
- MFR.Part #
- AQ147M5R6BAJME
- JLCPCB Part #
- C1898405
- Package
- 1111
- Description
- 5.6pF 500V 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 1111 | |
| Voltage Rating | 500V | |
| Capacitance | 5.6pF |

* Images are for reference only
AQ147M5R6BAJME
Extended- Manufacturer
- MFR.Part #
- AQ147M5R6BAJME
- JLCPCB Part #
- C1898405
- Package
- 1111
- Description
- 5.6pF 500V 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQ147M5R6BAJME
Extended- Manufacturer
- MFR.Part #
- AQ147M5R6BAJME
- JLCPCB Part #
- C1898405
- Package
- 1111
- Description
- 5.6pF 500V 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQ147M5R6BAJME Specifications
AQ147M5R6BAJME technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 1111 | |
| Voltage Rating | 500V | |
| Capacitance | 5.6pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQ147M5R6BAJME. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQ147M5R6BAJME Documents
AQ147M5R6BAJME datasheets or manufacturer documentation.
AQ147M5R6BAJME Schematic Symbol & PCB Footprint
The AQ147M5R6BAJME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.