
AQ145C104MAJWE
- Manufacturer
- MFR.Part #
- AQ145C104MAJWE
- JLCPCB Part #
- C1646703
- Package
- 1111
- Description
- 100nF 50V ±20% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 1111 | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 100nF |

* Images are for reference only
AQ145C104MAJWE
Extended- Manufacturer
- MFR.Part #
- AQ145C104MAJWE
- JLCPCB Part #
- C1646703
- Package
- 1111
- Description
- 100nF 50V ±20% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQ145C104MAJWE
Extended- Manufacturer
- MFR.Part #
- AQ145C104MAJWE
- JLCPCB Part #
- C1646703
- Package
- 1111
- Description
- 100nF 50V ±20% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQ145C104MAJWE Specifications
AQ145C104MAJWE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 1111 | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQ145C104MAJWE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQ145C104MAJWE Documents
AQ145C104MAJWE datasheets or manufacturer documentation.
AQ145C104MAJWE Schematic Symbol & PCB Footprint
The AQ145C104MAJWE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.