
AQ13EM102KA7RE
- Manufacturer
- MFR.Part #
- AQ13EM102KA7RE
- JLCPCB Part #
- C19442150
- Package
- -
- Description
- 150V 1nF ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 150V | |
| Tolerance | ±10% | |
| Capacitance | 1nF |

* Images are for reference only
AQ13EM102KA7RE
Extended- Manufacturer
- MFR.Part #
- AQ13EM102KA7RE
- JLCPCB Part #
- C19442150
- Package
- -
- Description
- 150V 1nF ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AQ13EM102KA7RE
Extended- Manufacturer
- MFR.Part #
- AQ13EM102KA7RE
- JLCPCB Part #
- C19442150
- Package
- -
- Description
- 150V 1nF ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQ13EM102KA7RE Specifications
AQ13EM102KA7RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 150V | |
| Tolerance | ±10% | |
| Capacitance | 1nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQ13EM102KA7RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQ13EM102KA7RE Documents
AQ13EM102KA7RE datasheets or manufacturer documentation.
AQ13EM102KA7RE Schematic Symbol & PCB Footprint
The AQ13EM102KA7RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.