* Images are for reference only
AHC0812470M080R
Extended
- Manufacturer
- --
- MFR.Part #
- AHC0812470M080R
- JLCPCB Part #
- C6500054
- Package
- SMD,D8xL12.5mm
- Description
- -55℃~+125℃ 12.5mm 4000hrs@125℃ 40mΩ 47uF 50mA@120Hz 63V 8mm ±20% SMD,D8xL12.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9868
10+
$0.8100
30+
$0.7216
100+
$0.6348
500+
$0.5818
1000+
$0.5545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products